Alpha Wire Flexible PVC Insulated Hook-Up Wire (UL1015)

<p>A wide range of high grade PVC insulated hook-up wire suitable for primary circuits up to 600V.<br><br>Rapid can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting <a href="/brands/alpha-wire">www.rapidonline.com/brands/alpha-wire</a></p>
  • Working temperature between –20°C to +105°C
  • Voltage rating of 600V
  • Stranded tinned copper conductor
  • Colour coded PVC
  • Full UL/CSA approvals
  • Supplied on reels of 30.5m and 305m
TypeAlpha codeAWG - strandsDiameterApprovals
Flexible307024 - 7/322.24mmUL AWM1015 CSA TEW-105
Flexible307122 - 7/302.38mmUL AWM1015 CSA TEW-105
Flexible307320 - 10/302.54mmUL AWM1015 CSA TEW-105
Flexible307518 - 16/302.83mmUL AWM1015 CSA TEW-105

Trustpilot