Alpha Wire Hook-Up Wire Kit

Alpha Wire Brand: Alpha Wire
<p>These Alpha hook-up wire kits contain an assortment of hook-up wire.<br><br>Rapid can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting <a href="/brands/alpha-wire">www.rapidonline.com/brands/alpha-wire</a></p>
  • Suitable for military or UL/CSA applications
  • Designed for use by technicians, engineers and designers in the R & D laboratory or maintenance shop
  • Handy wire dispensing system
  • Tube and rack system keeps hook-up wire neat, clean and conveniently at hand
  • Five assorted hook-up wire colours
  • Uses standard alpha hook-up wire spools when refills are required
  • Each kit contains five spools of hook-up wire in a unique rack-mounted transparent dispensing tube and a wire cut and strip tool
  • Supplied on reels of 30.5m
Description Image Product Buy Qty Pricing (Ex VAT) Cable Diameter Conductor Cross-section Conductor Stranding Insulation Material Colour Length Sold by Metre Standards/Test Marks
Alpha Wire HUKIT20 NC032 Hookup Wire Kit UL1007/1569 22AWG
Alpha Wire HUKIT20 NC032 Hookup Wire Kit UL1007/1569 22AWG
Extended range
Order code: 01-1407
MPN: HUKIT20 NC032

6 in stock, despatched same dayContact us for additional stock
1+ £64.03
0.64mm 0.36mm² N/A Polyvinyl chloride Black, blue, green, red, white 30.5m No CSA, UL
Alpha Wire HUKIT40 NC032 Hookup Wire Kit UL1007/1570 24AWG
Alpha Wire HUKIT40 NC032 Hookup Wire Kit UL1007/1570 24AWG
Extended range
Order code: 01-1408
MPN: HUKIT40 NC032

Available to back orderPlease contact us for lead time
1+ £166.85
3+ £163.11
5+ £159.36
10+ £151.84
0.23mm 0.51mm² N/A Polyvinyl chloride Black, blue, green, red, white 30.5m No CSA, UL
Operating temperature–40°C to +105°C (HU-KIT-20, 40)
Voltage rating300V (HU-KIT-20, 40)
Product descriptionStranded tinned copper conductor
InsulationColour-coded PVC
AWG Size22AWG (HU-KIT- 20)
24AWG (HU-KIT- 40)
ApprovalsUL AWM styles 1007 and 1569
CSA TR-64
MIL-W-76B, Type MW
HU-Kit-20 (22AWG) and HU-Kit-40 (24AWG) contents
UL 1007/1569, CSA TR-64/White100ft (30.5m)
UL 1007/1569, CSA TR-64/Black100ft (30.5m)
UL 1007/1569, CSA TR-64/Red100ft (30.5m)
UL 1007/1569, CSA TR-64/Green100ft (30.5m)
UL 1007/1569, CSA TR-64/Blue100ft (30.5m)
Cut and Strip Tool included.


Trustpilot