Alpha Wire P1059/16 BK005 Multi purpose PVC Tubing Black 14.27mm (100ft reel)

Order Code:

02-1175

Brand: Alpha Wire MPN: PVC1059/16 BK005

Discontinued


Black PVC multipurpose tubing from Alpha Wire offering protection for cables and wires from flammability, abrasion and chemicals.


  • Maximum diameter 14.27mm
  • Non-shrinkable
  • Supplied on reels of 100ft
  • Manufacturer's part PVC-105-9/16 BK005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Length 30.48m
Max. Diameter 14.27mm

Reviews


Be the first to submit a review

Trustpilot