Alpha Wire PPC29 SL080 PG29 Slate Dome IP68 Cable Gland Pck of 10

Order Code:

01-1610

Brand: Alpha Wire MPN: PPC29 SL080

Discontinued


These dome cable glands from Alpha Wire are ideal for use in providing strain relief for cables in a wide range of applications including manufacturing, automation technology, offshore platforms, equipment, and shipyards.


  • Size PG29
  • Made from polyamide (PA 6) with a chloroprene rubber seal
  • IP68 protection
  • Slate grey colour (RAL 7001)
  • Operating temperature range -20 to +100°C
  • UL and CSA approved
  • Supplied in packs of 10
  • Manufacturer's part PPC29 SL080

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Type Cable gland + locknut
Body Material Polyamide
Thread Size PG29

Reviews


Be the first to submit a review

Trustpilot