Alpha Wire Pro-Tekt 26AWG 7/34 300V Braid Shield Multicore Cable

<p>A range of 26AWG high performance multicore cable from the <B>Pro-Tekt</B> family that give rugged, reliable performance in demanding applications. The cable features a unique, premium-grade PVC insulation and jacket that enable easier cable routing in tight spaces. Suitable for applications such as industrial process controls, PoS equipment, computer peripherals, medical electronics, high-tech controlled environments, etc.</p>
  • Available in 2, 3 and 4-core
  • Braid shielded cable
  • Tinned copper braid 70% minimum coverage
  • 300V Rating
  • Nylon ripcord
  • UV Resistant
  • IEC EN 60332-1/2, UL CM, UL AWM 2464 VW-1
  • Supplied on reels of 50m
OrderAlphaConductorsConductor SizeConductor SizeStrandingStrandingInsulationWire
codePart No.(AWG)(mm²)(AWG)(mm)Thickness (mm)Diameter (mm)
01-5292B9520232260.327/347x 0.160.254.24
01-5293B9520333260.327/347x 0.160.254.39
01-5294B9520434260.327/347x 0.160.254.65

Trustpilot