Alpha Wire Semi Rigid PVC Insulated Hook-Up Wire (UL 1061)

<p>This is a high grade stranded hook-up wire that can replace any stock computer cable.<BR><BR>Rapid can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting <a href="/brands/alpha-wire">www.rapidonline.com/brands/alpha-wire</a></p>
  • High working temperature between –10°C to +80°C
  • Voltage rating of 300V
  • Suitable for internal wiring of electronic and electrical equipment
  • Ideal for repairs or shorten your internal cables
  • Stranded tinned copper conductor
  • Colour coded semi-rigid PVC
  • Full UL/CSA approvals
  • Supplied on reels of 30.5m and 305m
TypeAlpha codeAWG - strandsDiameterApprovals
Semi-rigid325024 - 7/321.07mmUL AWM1061 CSA TR-64
Semi-rigid325122 - 7/301.22mmUL AWM1061 CSA TR-64
Semi-rigid325220 - 7/281.42mmUL AWM1061 CSA TR-64
Semi-rigid325318 - 7/261.68mmUL AWM1061 CSA TR-64

Trustpilot