Alpha Wire SL005 Xtra-Guard Unscreened Grey Cable

<p>This high performance unscreened <STRONG>Xtra-Guard </STRONG>cable from<STRONG> Alpha Wire </STRONG>features a premium grade PVC insulation and is ideal for use in general applications.</p>
  • Available in a range of sizes
  • Voltage rating 300V
  • Colour: grey
  • Tinned copper conductor material
  • Designed for use in temperatures up to 105°C
  • Supplied on reels of 30.5m (100ft)
Description Image Product MPN Pricing (Ex VAT) Buy Qty Cable Diameter Conductor Cross-section No. of Cores Colour Insulation Material Length Sold by Metre
Alpha Wire 5063/1C SL005 Xtra-Guard 1 3 Core Grey Unscreened 18AWG (100ft reel)
Alpha Wire 5063/1C SL005 Xtra-Guard 1 3 Core Grey Unscreened 18AWG (100ft reel)
Extended range
5063/1C SL005
1+ £365.16
3+ £349.24
5+ £337.59
10+ £313.77

Available to back orderBack-order availability date - 02/05/2025
6.1mm 0.81mm² 3 Grey PVC 30.5m No
Alpha Wire 5016C SL005 Xtra-Guard 1 6 Core Grey Unscreened 24AWG (100ft reel)
Alpha Wire 5016C SL005 Xtra-Guard 1 6 Core Grey Unscreened 24AWG (100ft reel)
Extended range
5016C SL005
1+ £255.00

Available to back orderBack-order availability date - 04/04/2025
5.3mm 0.23mm² 6 Grey PVC 30.5m No
Order codeMftrs part no.No. of coresSize (AWG)
02-12965072C SL005216
02-12975073C SL005316
02-12925062C SL005218
02-12945063C SL005318
02-12915053C SL005320
02-12815006C SL005622
02-12835013C SL005324
02-12845014C SL005424
02-12855016C SL005624
02-12865018C SL005824


Trustpilot