Christmas Opening Hours and Delivery Dates here

AlphaWire 10 AWG MPPE Black EcoWire Hook Up Wire 1KFT Range

Alpha Wire Brand: Alpha Wire
The broad range of hook-up wire from Alpha means you will find the product exactly suited to your application—whether
it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a hightemperature oven, or off-road construction equipment.
•Stranded and solid copper conductors, bare or tinned, with other platings available for special application needs
•Broad range of insulations
•Colour-coded insulation for easy circuit identification
•UL, CSA, and Mil-spec compliance
•Excellent uniformity and low-fray design for easy handling, stripping, and termination
Description Image Product Buy Pricing (Ex VAT) Colour Insulation Material Conductor Stranding Length Conductor AWG Conductor Material Maximum Operating Temperature Minimum Operating Temperature Outer Diameter Voltage Rating
Alpha Wire 6719 BK001 10 AWG MPPE Black EcoWire Hook Up Wire 1KFT
Alpha Wire 6719 BK001 10 AWG MPPE Black EcoWire Hook Up Wire 1KFT
Standard range
Order code: 01-5550
MPN: 6719 BK001

9 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1139.45
3+ £1025.50
5+ £905.87
Price per unit Ex VAT
Black Modified Polyphenylene Ether 105/30 304.8m 10 Tinned Copper 105°C -40°C 3.66mm 600V
Alpha Wire 6719 RD001 10 AWG MPPE Red EcoWire Hook Up Wire 1KFT
Alpha Wire 6719 RD001 10 AWG MPPE Red EcoWire Hook Up Wire 1KFT
Standard range
Order code: 01-5551
MPN: 6719 RD001

8 in stock, despatched same dayAdditional quantity lead time 9 weeks
1+ £848.93
3+ £795.87
5+ £769.35
Price per unit Ex VAT
Red MPPE 105/30 304.8m 10 Tinned Copper 105°C -40°C 3.66mm 600V


Trustpilot