Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Aluminium Proximity Switch

<p>A robust proximity reed switch housed in a light weight aluminium sealed housing.</p>
  • Designed for use in control circuits and security systems etc.
  • A matching magnet is available separately, please see below
  • All fixing holes are countersunk for a neat finish when secured to a surface
  • Termination is a twin 280mm long PVC insulated lead
ContactNO
Switching voltage200V AC max
Switching current0.5A max.
Switching capacity10VA resistive
Contact resistance300mΩ
Switching distance10mm min.
Operating temperature–20°C to +85°C
Case materialAluminium
Dimensions32 x 15 x 8mm