Aluminium Proximity Switches

Comus Brand: Comus
<p>A proximity reed switch with an aluminium body.</p>
  • Designed for the most demanding applications
  • Single pole normally open contacts
  • A matching operating magnet is available separately
  • Fully sealed for maximum protection to IP65
Description Image Product Buy Qty Pricing (Ex VAT) Connection Type Contact Configuration Operating Temperature Operating Voltage (DC) Output Protection Type Sensor Type Size Switching Frequency Material
Comus PSAM240 Metal Proximity Switch 240V
Comus PSAM240 Metal Proximity Switch 240V
Extended range
Order code: 78-2052
MPN: PSAM240

Available to back orderPlease contact us for lead time
1+ £6.70
10+ £6.45
50+ £6.05
100+ £5.91
Cable NO -20 to +85°C N/A N/A N/A Reed switch 35x20x8mm N/A Aluminium
Psrm Metal Cased Magnet
Psrm Metal Cased Magnet
Extended range
Order code: 78-2060
MPN: PSRM

Available to back orderPlease contact us for lead time
1+ £5.89
10+ £5.37
50+ £4.79
100+ £4.27
Rectangular Cased Magnet Aluminium
Assemtech codePSAM240/30
ContactsNormally open
Switching voltage240V AC
Switching current0.5A
Resistive switching capacity10VA
Contact resistance100mΩ
Switching distance8.0mm
Operating temperature–20°C to +85°C
Dimensions35 x 20 x 8mm
MagnetPSRM (order code 78-2060)


Trustpilot