Aluminium Straight Pipe Wrench 250mm (10in)

Aluminium Straight Pipe Wrench 250mm (10in)

RIDGID Brand: RIDGID

The RIDGID Aluminium Straight Pipe Wrench has the same strength and durability as other RIDGID heavy-duty wrenches but are made from lightweight aluminium. These are nearly 40% lighter than the cast-iron wrench of the same size. The jaws are identical to the RIDGID heavy-duty wrenches.

RIDGID Aluminium Straight Pipe Wrench

Size: 250mm (10in)
Capacity: 40mm (1.1/2in)
Weight: 0.4kg



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C