Ambersil 31560-AA PCB Cleaner 400ml

Order Code:

87-7350

Brand: Ambersil MPN: 31560-AA EAN-13: 5017419372234
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18

Discontinued


Buy Ambersil PCB Cleaner 400ml – a solvent based cleaner for use on printed circuit boards (PCBs) to efficiently remove light soiling such as thin oils, thermal paste, light flux residue, ink, solvent soluble coatings and grime.


  • Excellent material compatibility
  • Specifically formulated for use on delicate electronics
  • Evaporates quickly, leaving a clean, dry, residue-free surface
  • Provides a clean surface for the re-application of conformal coating
  • Cleans and degreases printed circuit boards
  • Removes grime from electrical components
  • Cleans contact points on wires and terminals
  • Removes contaminants and post-processing residues
  • Efficient cleaning as part of scheduled maintenance
  • Supplied in a 400ml aerosol
Type PCB cleaner
Dispensing Method Aerosol
Volume 400ml

Reviews


Be the first to submit a review

Trustpilot