Ambersil 31601-AA Auto Groom Foaming Upholstery Cleaner 500ml

Order Code:

87-7362

Brand: Ambersil MPN: 31601-AA EAN-13: 5017419171011
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18

Discontinued


This upholstery cleaner from Ambersil is a unique blend of solvents and detergents which displays unrivalled cleaning on upholstery and trim.The foam breaks down and penetrates contamination for easy removal and leaves a clean, apple fresh fragrance in all vehicle interiors. Ideal for use on upholstery, carpets, door panels, plastic and vinyl trim.


  • Breaks down soiling instantly
  • Lifts soiling away from surfaces
  • Suitable for use on upholstery, door panels and plastic trim
  • Clean apple fresh fragrance
  • Appearance: white foam
  • Odour: characteristic
  • Solubility: soluble in water
  • Flammability: flammable
  • Flashpoint : N/A - hermetically sealed unit
  • Manufacturer's part 6170003100
Type Cleaner
Dispensing Method Aerosol
Volume 500ml

Reviews


Be the first to submit a review

Trustpilot