Ambersil 32493-AA Aqua Paint Marker Pen 4mm - White

Order Code:

87-4421

Brand: Ambersil MPN: 32493-AA EAN-13: 5017419373439

Discontinued


A white paint marker pen from Ambersil's Aqua range.

Aqua acrylic paint marker pens contain an innovative water-based paint suitable for writing or marking on almost any surface. They offer improved environmental benefits as well as a 'white label' formulation that is free from harmful solvents.


  • Colour: white
  • Water-based formulation
  • No xylene, toluene or acetone
  • Not classified as hazardous according to EC regulation 1272/2008
  • Excellent coverage, even on dark surfaces
  • Tenacious resin strongly binds paint to surface
  • Fast drying for efficient work flow
  • Durable tip with valve-action to prevent excess paint flow
  • Clear, medium thickness (4.5mm) marks
  • Easy and clean application
  • Ambersil type 32493-AA
Type Marker pen
Colour White
Dispensing Method Pen
Volume N/A

Reviews


Be the first to submit a review

Trustpilot