Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Ambersil 33353-AA Engineers Wipes 250 x 300mm - 400 Wipes

Order Code:  

87-7438

  Copy to clipboard
Brand: Ambersil  Copy to clipboard MPN: 33353-AA Copy to clipboard EAN-13: 5017419373989
  • Country of Origin: United Kingdom
 Report an error

Discontinued

These Ambersil 33353-AA engineers wipes are high quality, extremely low lint dry wipes for use with all Ambersil solvents, cleaners, and lubricants.
  • Tear resistant and 'non-linting'
  • Suitable for use with all Ambersil chemicals
  • Excellent wet strength - resists tearing and can be reused
  • Ideal for use on delicate surfaces: computer monitors, touch screens, LCD/plasma screens, and more
  • Large wipe size: 300mm x 320mm
  • Highly absorbent
Colour Colourless
Lifetime Warranty No
Material Lint-free
Quantity 400
Type Lint free cloths

Reviews


Be the first to submit a review

Trustpilot