Amp 320560 Single M4 Blue Ring

Order Code:

33-3767

Brand: AMP MPN: 320560

Discontinued


These insulated PIDG ring terminals from Amp will accept solid or stranded wire for single applications. The flared end of the insulation allows insertion of wires.
  • Colour blue
  • Thread size M4
  • Wire size 1.25 to 2mm², 16 to 14AWG
  • 8mm stud
Colour Blue
Wire Gauge 16 to 14AWG
Connector Length 21.82mm
Current N/A
Easy Entry No
Inside Diameter 8mm
Insulation Material Nylon
Outside Diameter 8.71mm

Reviews


Be the first to submit a review

Trustpilot