Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
These wheels are from the Colson Performa range, which has long been a favourite of combat robot builders.
The non-marking thermoplastic elastomer tread is permanently bonded to a ribbed polyolefin wheel core which is fitted with a 19.05mm (¾in.) aluminium hub with a 6.35mm (¼in.) key-way. Each wheel comes with two steel discs for holding the wheel in place on the end of a 19.05mm (¾in.) shaft.
Ideal for direct fitting to AmpFlow gear-motors 37-0283, 37-0288 & 37-0291
Bore Diameter | 19.05mm |
---|---|
Circumference | 477.7mm |
Height | 152mm |
Length | 152mm |
Material | Thermoplastic elastomer |
No Load Current | N/A |
Number of Teeth | N/A |
RPM | N/A |
Shaft Diameter | 19.05mm |
Stall Torque | N/A |
Type | Wheel |
Voltage Rating | N/A |
Width | 38.1mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.