Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Amphenol C016 10C012 000 2 Chassis Plug C16-3 Number of pins: 12 + PE

Order Code:  

50-7275

 
Brand: Amphenol MPN: C016 10C012 000 2 PCB Symbol, Footprint or 3D Model

Discontinued


An Amphenol C 16-3 chassis-mounting male connector.
  • Cross section: 0.14 - 2.5mm²
  • Number of pins: 12 + PE
  • Connection: Crimp
  • Temperature range: -40 - +125°C
  • Case material: Polyamide 6.6
  • Required connectors: 9x 74 74 99 or 74 75 12 and 4x 74 07 50 or 74 07 63
  • Nominal current: 3x 21A, 9x 11A
  • Contact material: Silver plated
  • Protection type: IP65
  • Manufacturer part No.: C016 10C012 000 2
  • Nominal voltage: 3x 500A, 9x 300V

Contacts not included.

Reviews


Be the first to submit a review

Trustpilot