Amphenol C016 10E008 002 1 Cable box straight C16-3 Number of pins: 8 + PE

Order Code:

50-7289

Brand: Amphenol MPN: C016 10E008 002 1

Discontinued


An Amphenol C 16-3 shell size 1, female cable-mount connector for crimp contacts, style I, without contacts and with internal cable clamp.
  • Cross section: 14 - 2.5mm²
  • Connection: Crimp
  • Nominal current: 12A
  • Required connectors: 74 75 25 or 74 75 38
  • Protection type: IP65
  • Seal: Bayonet locking
  • Case material: Polyamide 6.6
  • Temperature range: -40 - +125°C
  • Contact material: Silver plated
  • Manufacturer part No.: C016 10E008 002 1
  • Number of pins: 8 + PE
  • Nominal voltage: 400V

Contacts not included.

Reviews


Be the first to submit a review

Trustpilot