Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Amphenol C016 10E015 002 1 Mating straight C16-3 Number of pins: 12 + 3 + PE

Order Code:  

50-7292

 
Brand: Amphenol MPN: C016 10E015 002 1 PCB Symbol, Footprint or 3D Model

Discontinued


An Amphenol C 16-3 shell size 1, female cable-mount connector for crimp contacts, style I, without contacts and with internal cable clamp.
  • Temperature range: -40 - +125°C
  • Cross section: 0.14 - 2.5mm²
  • Contact material: Silver plated
  • Connection: Crimp
  • Number of pins: 12 + 3 + PE
  • Manufacturer part No.: C016 10E015 002 1
  • Connector type: Connector, straight
  • Seal: Bayonet locking
  • Type: C016 10E015
  • Protection type: IP65
  • Case material: Polyamide 6.6
  • Nominal current: 4 x 12 + 12 x 6 A
  • Required connectors: 12 x 74 07 77 or 74 07 90 and 4 x 74 75 25 or 74 75 38
  • Nominal voltage: 4 x 320 + 12 x 24 V

Contacts not included.

Reviews


Be the first to submit a review

Trustpilot