Amphenol C016 10E019 003 2 Cable Socket C16-3 Number of pins: 19 + PE

Order Code:

50-7253

Brand: Amphenol MPN: C016 10E019 003 2

Discontinued


An Amphenol C 16-3 cable-mounting female connector.
  • Required connectors: 74 07 77 or 74 07 90
  • Nominal current: 6A
  • Manufacturer part No.: C016 10E019 003 2
  • Temperature range: -40 - +125°C
  • Nominal voltage: 250V
  • Contact material: Silver plated
  • Connection: Crimp
  • Case material: Polyamide 6.6
  • Number of pins: 19 + PE
  • Seal: Screw cap
  • Protection type: IP65

Contacts not included.

Reviews


Be the first to submit a review

Trustpilot