Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Amphenol C016 20E005 103 2 Cable Socket C16-3 Number of pins: 5 + PE

Order Code:  

50-7258

 
Brand: Amphenol MPN: C016 20E005 103 2 PCB Symbol, Footprint or 3D Model

Discontinued


An Amphenol C 16-3 cable-mounting female connector.
  • Protection type: IP65
  • Contact material: Silver plated
  • Nominal voltage: 400 V
  • Case material: Polyamide 6.6
  • Manufacturer part No.: C016 20E005 103 2
  • Nominal current: 21A
  • Seal: Screw cap
  • Number of pins: 5 + PE
  • Temperature range: -40 - +125°C
  • Connection: Screws

Reviews


Be the first to submit a review

Trustpilot