Christmas Opening Hours and Delivery Dates here

Amphenol C091/A Series Male DIN Cable Connector Screw Locking

Amphenol Brand: Amphenol

Amphenol C091/A Series 3 to12 pin connectors with screw sealing and soldering connection. They have an inner cable strain relief and shields in plugged and locked conditions (EMC-safety).

  • Cable diameter: 3 - 6mm
  • Certification marks: E 63 093 UL
  • Connection: Soldering
  • Contamination level: 1
  • Nominal voltage: 250 V
  • Protection type: IP40
  • Reading category: I
  • Specification: Straight cable connector
  • Temperature range: -40 - +85°C
Description Image Product Buy Pricing (Ex VAT)
Amphenol T 3260 001C091/A Male DIN 3 Pin Cable Connector Screw Locking
Amphenol T 3260 001C091/A Male DIN 3 Pin Cable Connector Screw Locking
Extended range
Order code: 50-1425
MPN: T 3260 001

102 available to back orderBack-order availability date - 14/01/2026
1+ £8.84
Price per unit Ex VAT
Amphenol T 3400 001C091/A Male DIN 6 Pin Cable Connector Screw Locking
Amphenol T 3400 001C091/A Male DIN 6 Pin Cable Connector Screw Locking
Extended range
Order code: 50-1421
MPN: T 3400 001

55 available to back orderBack-order availability date - 14/01/2026
1+ £9.76
Price per unit Ex VAT
Amphenol T 3475 001C091/A Male DIN 7 Pin Cable Connector Screw Locking
Amphenol T 3475 001C091/A Male DIN 7 Pin Cable Connector Screw Locking
Extended range
Order code: 50-1422
MPN: T 3475 001

39 available to back orderBack-order availability date - 14/01/2026
1+ £10.12
Price per unit Ex VAT
Amphenol T 3484 001C091/A Male DIN 7' Pin Cable Connector Screw Locking
Amphenol T 3484 001C091/A Male DIN 7' Pin Cable Connector Screw Locking
Extended range
Order code: 50-1423
MPN: T 3484 001

14 available to back orderBack-order availability date - 14/01/2026
1+ £12.14
Price per unit Ex VAT
Amphenol T 3504 001C091/A Male DIN 8 Pin Cable Connector Screw Locking
Amphenol T 3504 001C091/A Male DIN 8 Pin Cable Connector Screw Locking
Extended range
Order code: 50-1424
MPN: T 3504 001

75 available to back orderBack-order availability date - 14/01/2026
1+ £9.62
Price per unit Ex VAT
Amphenol T 3635 001C091/A Male DIN 12 Pin Cable Connector Screw Locking
Amphenol T 3635 001C091/A Male DIN 12 Pin Cable Connector Screw Locking
Extended range
Order code: 50-1426
MPN: T 3635 001

20 available to back orderBack-order availability date - 14/01/2026
1+ £19.08
Price per unit Ex VAT
Amphenol T 3300 001C091/A Male DIN 4 Pin Cable Connector Screw Locking
Amphenol T 3300 001C091/A Male DIN 4 Pin Cable Connector Screw Locking
Extended range
Order code: 50-1427
MPN: T 3300 001

78 available to back orderBack-order availability date - 14/01/2026
1+ £8.94
Price per unit Ex VAT
Amphenol T 3360 010C091/A Male DIN 5S Pin Cable Connector Screw Locking
Amphenol T 3360 010C091/A Male DIN 5S Pin Cable Connector Screw Locking
Extended range
Order code: 50-1429
MPN: T 3360 010

19 available to back orderBack-order availability date - 14/01/2026
1+ £11.02
Price per unit Ex VAT
Amphenol T 3360 001C091/A Male DIN 5 Pin Cable Connector Screw Locking
Amphenol T 3360 001C091/A Male DIN 5 Pin Cable Connector Screw Locking
Extended range
Order code: 50-1428
MPN: T 3360 001

59 available to back orderBack-order availability date - 14/01/2026
1+ £9.32
Price per unit Ex VAT
50-1421
Cable diameter3-6mm
ConnectionSoldering
Degree of contamination1
Manufacturer part no.T 3400 001
Number of pins6 DIN
Overvoltage categoryI
Protection typeIP40
SpecificationStraight cable connector
Standards/test marksE 63 093 UL
Temperature range-40 - +85°C
50-1422
Cable diameter3-6mm
ConnectionSoldering
Degree of contamination1
Manufacturer part no.T 3475 001
Number of pins7
Overvoltage categoryI
Protection typeIP40
SpecificationStraight cable connector
Standards/test marksE 63 093 UL
Temperature range-40 - +85°C
50-1423
Cable diameter3-6mm
ConnectionSoldering
Degree of contamination1
Manufacturer part no.T 3484 001
Number of pins7 DIN
Overvoltage categoryI
Protection typeIP40
SpecificationStraight cable connector
Standards/test marksE 63 093 UL
Temperature range-40 - +85°C
50-1424
Cable diameter3-6mm
ConnectionSoldering
Degree of contamination1
Manufacturer part no.T 3504 001
Number of pins8 DIN
Overvoltage categoryI
Protection typeIP40
SpecificationStraight cable connector
Standards/test marksE 63 093 UL
Temperature range-40 - +85°C
50-1425
Cable diameter3-6mm
ConnectionSoldering
Degree of contamination1
Manufacturer part no.T 3260 001
Number of pins3 DIN
Overvoltage categoryI
Protection typeIP40
SpecificationStraight cable connector
Standards/test marksE 63 093 UL
Temperature range-40 - +85°C
50-1426
Cable diameter3-6mm
ConnectionSoldering
Degree of contamination1
Manufacturer part no.T 3635 001
Number of pins12
Overvoltage categoryI
Protection typeIP40
SpecificationStraight cable connector
Standards/test marksE 63 093 UL
Temperature range-40 - +85°C
50-1427
Cable diameter3-6mm
ConnectionSoldering
Degree of contamination1
Manufacturer part no.T 3300 001
Number of pins4 DIN
Overvoltage categoryI
Protection typeIP40
SpecificationStraight cable connector
Standards/test marksE 63 093 UL
Temperature range-40 - +85°C
50-1428
Cable diameter3-6mm
ConnectionSoldering
Degree of contamination1
Manufacturer part no.T 3360 001
Number of pins5
Overvoltage categoryI
Protection typeIP40
SpecificationStraight cable connector
Standards/test marksE 63 093 UL
Temperature range-40 - +85°C
50-1429
Cable diameter3-6mm
ConnectionSoldering
Degree of contamination1
Manufacturer part no.T 3360 010
Number of pins5 DIN
Overvoltage categoryI
Protection typeIP40
SpecificationStraight cable connector
Standards/test marksE 63 093 UL
Temperature range-40 - +85°C


Trustpilot