Amphenol C091/B Series Female DIN Front Mount Connector Bayonet Locking

<p>Amphenol C091/B Series connectors with bayonet lock, solder connection, and internal strain-relief clamp.</p>
  • Cable diameter: 3 - 6mm
  • Certification marks: E 63 093 UL
  • Connection: Soldering
  • Contamination level: 1
  • Nominal current: 5 A
  • Nominal voltage: 250 V
  • Protection type: IP40
  • Reading category: I
  • Specification: Connector socket with mounting
  • Temperature range: -40 - +85°C
Description Image Product MPN Pricing (Ex VAT) Buy Qty
Amphenol T 3277 000C091/B Female DIN 3 Pin Front Mount Bayonet Locking
Amphenol T 3277 000C091/B Female DIN 3 Pin Front Mount Bayonet Locking
Extended range
T 3277 000
1+ £4.40

Available to back orderBack order, lead time 7 weeks
Amphenol T 3327 000C091/B Female DIN 4 Pin Front Mount Bayonet Locking
Amphenol T 3327 000C091/B Female DIN 4 Pin Front Mount Bayonet Locking
Standard range
T 3327 000
1+ £4.80

Available to back orderBack order, lead time 7 weeks
Amphenol T 3377 000C091/B Female DIN 5 Pin Front Mount Bayonet Locking
Amphenol T 3377 000C091/B Female DIN 5 Pin Front Mount Bayonet Locking
Standard range
T 3377 000
1+ £4.59

Available to back orderBack order, lead time 7 weeks
Amphenol T 3427 000C091/B Female DIN 6 Pin Front Mount Bayonet Locking
Amphenol T 3427 000C091/B Female DIN 6 Pin Front Mount Bayonet Locking
Standard range
T 3427 000
1+ £5.49

Available to back orderBack order, lead time 7 weeks
Amphenol T 3437 000C091/B Female DIN 7 Pin Front Mount Bayonet Locking
Amphenol T 3437 000C091/B Female DIN 7 Pin Front Mount Bayonet Locking
Standard range
T 3437 000
1+ £5.18

Available to back orderBack order, lead time 7 weeks
Order codeNo. of pinsMftrs part no.

50-1430

3T 3277 000
50-14314T 3327 000
50-14325T 3377 000
50-14336T 3427 000
50-14347T 3437 000


Trustpilot