Amphenol C146 Series mate® Modular Housings and Hoods Size E

Amphenol Brand: Amphenol
<p>These housings and hoods from the series C146, also known as heavy rectangular connectors, have been developed for applications under harsh industrial conditions.</p>
  • Contamination level: 3
  • Temperature range: -40 - +100°C
Description Image Product Buy Qty Pricing (Ex VAT)
Amphenol C146 10F006 000 1 mate® Housing Size E6 Bulkhead Mount
Amphenol C146 10F006 000 1 mate® Housing Size E6 Bulkhead Mount
Standard range
Order code: 50-3351
MPN: C146 10F006 000 1-1

6 in Stock, despatched in 4 days
1+ £11.38
Amphenol C146 10F010 000 1 mate® Housing Size E10 Bulkhead Mount
Amphenol C146 10F010 000 1 mate® Housing Size E10 Bulkhead Mount
Standard range
Order code: 50-3352
MPN: C146 10F010 000 1-1

3 in Stock, despatched in 4 days
1+ £15.33
Amphenol C146 10F016 000 1 mate® Housing Size E16 Bulkhead Mount
Amphenol C146 10F016 000 1 mate® Housing Size E16 Bulkhead Mount
Standard range
Order code: 50-3353
MPN: C146 10F016 000 1-1

3 in Stock, despatched in 4 days
1+ £15.99
Amphenol C146 10F024 000 1 mate® Housing Size E24 Bulkhead Mount
Amphenol C146 10F024 000 1 mate® Housing Size E24 Bulkhead Mount
Standard range
Order code: 50-3354
MPN: C146 10F024 000 1-1

14 in Stock, despatched in 4 days
1+ £16.65
Amphenol C146 10N006 802 1 mate® Housing
Amphenol C146 10N006 802 1 mate® Housing
Standard range
Order code: 50-3355
MPN: C146 10N006 802 1-1

18 in Stock, despatched in 4 days
1+ £19.25
Amphenol C146 10F006 500 1 mate® Housing Size E6 Side Entry
Amphenol C146 10F006 500 1 mate® Housing Size E6 Side Entry
Standard range
Order code: 50-3356
MPN: C146 10F006 500 1-1

3 in Stock, despatched in 4 days
1+ £14.09
Amphenol C146 21R006 507 1 mate® Housing Hood Size A3/4 Side Entry Low Profile
Amphenol C146 21R006 507 1 mate® Housing Hood Size A3/4 Side Entry Low Profile
Standard range
Order code: 50-3357
MPN: C146 21R006 507 1-1

8 in Stock, despatched in 4 days
1+ £10.74
Amphenol C146 10G006 500 1 mate® Housing HoodSize E6 Side Entry
Amphenol C146 10G006 500 1 mate® Housing HoodSize E6 Side Entry
Standard range
Order code: 50-3358
MPN: C146 10G006 500 1-1

7 in Stock, despatched in 4 days
1+ £10.27
Amphenol C146 21R010 500 1 mate® Housing Hood Size E10 Side Entry Low Profile
Amphenol C146 21R010 500 1 mate® Housing Hood Size E10 Side Entry Low Profile
Standard range
Order code: 50-3359
MPN: C146 21R010 500 1-1

55 in Stock, despatched in 4 days
1+ £11.59
Amphenol C146 21R016 500 1 mate® Housing Hood Size E16 Side Entry Low Profile
Amphenol C146 21R016 500 1 mate® Housing Hood Size E16 Side Entry Low Profile
Standard range
Order code: 50-3361
MPN: C146 21R016 500 1-1

4 in Stock, despatched in 4 days
1+ £14.40
Amphenol C146 21R024 500 1 mate® Housing Hood Size E24 Side Entry Low Profile
Amphenol C146 21R024 500 1 mate® Housing Hood Size E24 Side Entry Low Profile
Standard range
Order code: 50-3363
MPN: C146 21R024 500 1-1

6 in Stock, despatched in 4 days
1+ £14.87
Amphenol C146 10G024 500 1 mate® Housing HoodSize A17 Low Profile
Amphenol C146 10G024 500 1 mate® Housing HoodSize A17 Low Profile
Standard range
Order code: 50-3364
MPN: C146 10G024 500 1-1

2 in Stock, despatched in 4 days
1+ £14.13
Amphenol C146 10Z006 100 1 mate® Housing Cover for Hoods Size E6
Amphenol C146 10Z006 100 1 mate® Housing Cover for Hoods Size E6
Standard range
Order code: 50-3365
MPN: C146 10Z006 100 1-1

17 in Stock, despatched in 4 days
1+ £6.13
Amphenol C146 10Z016 100 1 mate® Housing Cover for Hoods Size E16
Amphenol C146 10Z016 100 1 mate® Housing Cover for Hoods Size E16
Standard range
Order code: 50-3367
MPN: C146 10Z016 100 1-1

29 in Stock, despatched in 4 days
1+ £7.81
Amphenol C146 10Z024 100 1 mate® Housing Cover for Hoods Size E24
Amphenol C146 10Z024 100 1 mate® Housing Cover for Hoods Size E24
Standard range
Order code: 50-3368
MPN: C146 10Z024 100 1-1

34 in Stock, despatched in 4 days
1+ £8.13
Amphenol C146 10N010 500 1 mate® Housing Low Profile Size E10 Side Entry
Amphenol C146 10N010 500 1 mate® Housing Low Profile Size E10 Side Entry
Standard range
Order code: 50-3369
MPN: C146 10N010 500 1-1

10 in Stock, despatched in 4 days
1+ £24.02
Amphenol C146 10N024 500 2 mate® Housing High Profile Size E24 Side Entry
Amphenol C146 10N024 500 2 mate® Housing High Profile Size E24 Side Entry
Standard range
Order code: 50-3373
MPN: C146 10N024 500 2-1

5 in Stock, despatched in 4 days
1+ £30.96
50-3351
Degree of contamination3
Manufacturer part no.C146 10F006 000 1
Temperature range-40 - +100°C
50-3352
Degree of contamination3
Manufacturer part no.C146 10F010 000 1
Number of pins10 + PE
Temperature range-40 - +100°C
50-3353
Degree of contamination3
Manufacturer part no.C146 10F016 000 1
Number of pins16 + PE
Temperature range-40 - +100°C
50-3354
Degree of contamination3
Manufacturer part no.C146 10F024 000 1
Temperature range-40 - +100°C
50-3355
Degree of contamination3
Manufacturer part no.C146 10N006 802 1
Number of pins6 + PE
Temperature range-40 - +100°C
Thread typeM25
50-3356
Degree of contamination3
Manufacturer part no.C146 10F006 500 1
Number of pins6 + PE
Temperature range-40 - +100°C
Thread typePG16
50-3357
Degree of contamination3
Manufacturer part no.C146 21R006 507 1
Temperature range-40 - +100 °C
50-3358
Degree of contamination3
Manufacturer part no.C146 10G006 500 1
Number of pins6 + PE
Temperature range-40 - +100°C
Thread typePG13.5
50-3359
Degree of contamination3
Manufacturer part no.C146 21R010 500 1
Number of pins10 + PE
Temperature range-40 - +100°C
Thread typeM25
50-3360
Degree of contamination3
Manufacturer part no.C146 10G010 500 1
Number of pins10 + PE
Temperature range-40 - +100°C
Thread typePG16
50-3361
Degree of contamination3
Manufacturer part no.C146 21R016 500 1
Number of pins16 + PE
Temperature range-40 - +100°C
Thread typeM32
50-3362
Degree of contamination3
Manufacturer part no.C146 10G016 500 1
Number of pins16 + PE
Temperature range-40 - +100°C
Thread typePG21
50-3363
Degree of contamination3
Manufacturer part no.C146 21R024 500 1
Number of pins24 + PE
Temperature range-40 - +100°C
Thread typeM23
50-3364
Degree of contamination3
Manufacturer part no.C146 10G024 500 1
Number of pins24 + PE
Temperature range-40 - +100°C
Thread typePG21
50-3365
Degree of contamination3
Manufacturer part no.C146 10Z006 100 1
Number of pins6 + PE
Temperature range-40 - +100°C
50-3366
Degree of contamination3
Manufacturer part no.C146 10Z010 100 1
Number of pins10 + PE
Temperature range-40 - +100°C
50-3367
Degree of contamination3
Manufacturer part no.C146 10Z016 100 1
Number of pins16 + PE
Temperature range-40 - +100°C
50-3368
Degree of contamination3
Manufacturer part no.C146 10Z024 100 1
Number of pins24 + PE
Temperature range-40 - +100°C
50-3369
Degree of contamination3
Manufacturer part no.C146 10N010 500 1
Number of pins10 + PE
Temperature range-40 - +100°C
Thread typeM25
50-3370
Degree of contamination3
Manufacturer part no.C146 10F010 500 1
Number of pins10 + PE
Temperature range-40 - +100°C
Thread typePG16
50-3371
Degree of contamination3
Manufacturer part no.C146 10N016 500 2
Number of pins16 + PE
Temperature range-40 - +100°C
Thread typeM32
50-3372
Degree of contamination3
Manufacturer part no.C146 10F016 500 1
Temperature range-40 - +100°C
50-3373
Degree of contamination3
Manufacturer part no.C146 10N024 500 2
Number of pins24 + PE
Temperature range-40 - +100°C
Thread typeM32
50-3374
Degree of contamination3
Manufacturer part no.C146 10F024 500 1
Number of pins24 + PE
Temperature range-40 - +100°C
Thread typePG21


Trustpilot