Amphenol C146 Series mate® Modular Inserts Size E

<p>These Size E modular inserts from the series C146, also known as heavy rectangular connectors, have been developed for applications under harsh industrial conditions.</p>
  • Contamination level: 3
  • Temperature range: -40 - +100°C
Description Image Product MPN Pricing (Ex VAT) Buy Qty
Amphenol C146 10A006 002 1 mate® E Male Insert 6+E Pin Size E6 Screw Lock
Amphenol C146 10A006 002 1 mate® E Male Insert 6+E Pin Size E6 Screw Lock
Standard range
C146 10A006 002 1-1
1+ £8.08

28 in Stock, despatched in 4 days
Amphenol C146 10A010 002 1 mate® E Male Insert 10+E Pin Size E10 Screw Lock
Amphenol C146 10A010 002 1 mate® E Male Insert 10+E Pin Size E10 Screw Lock
Standard range
C146 10A010 002 1-1
1+ £9.29

8 in Stock, despatched in 4 days
Amphenol C146 10A016 002 1 mate® E Male Insert 16+E Pin Size E16 Screw Lock
Amphenol C146 10A016 002 1 mate® E Male Insert 16+E Pin Size E16 Screw Lock
Standard range
C146 10A016 002 1-1
1+ £10.14

1 in Stock, despatched in 4 days
Amphenol C146 10A024 002 1 mate® E Male Insert 24+E Pin Size E24 Screw Lock
Amphenol C146 10A024 002 1 mate® E Male Insert 24+E Pin Size E24 Screw Lock
Standard range
C146 10A024 002 1-1
1+ £15.49

5 in Stock, despatched in 4 days
Amphenol C146 10B006 002 1 mate® E Female Insert 6+E Pin Size E6 Screw Lock
Amphenol C146 10B006 002 1 mate® E Female Insert 6+E Pin Size E6 Screw Lock
Standard range
C146 10B006 002 1-1
1+ £7.63

16 in Stock, despatched in 4 days
Amphenol C146 10B010 002 1 mate® E Female Insert 10+E Pin Size E10 Screw Lock
Amphenol C146 10B010 002 1 mate® E Female Insert 10+E Pin Size E10 Screw Lock
Standard range
C146 10B010 002 1-1
1+ £9.43

6 in Stock, despatched in 4 days
Amphenol C146 10B016 002 1 mate® E Female Insert 16+E Pin Size E16 Screw Lock
Amphenol C146 10B016 002 1 mate® E Female Insert 16+E Pin Size E16 Screw Lock
Standard range
C146 10B016 002 1-1
1+ £11.05

2 in Stock, despatched in 4 days
Amphenol C146 10B024 002 1 mate® E Female Insert 24+E Pin Size E24 Screw Lock
Amphenol C146 10B024 002 1 mate® E Female Insert 24+E Pin Size E24 Screw Lock
Standard range
C146 10B024 002 1-1
1+ £16.35

10 in Stock, despatched in 4 days
50-3343
Conductor connection25 -2.5mm²
ConnectionScrews
Degree of contamination3
Manufacturer part no.C146 10A006 002 1
Mating cycles=500
Number of pins6 + PE
SpecificationPin insert
Temperature range-40 - +100°C
Test current16/22A
Test voltage400V
50-3344
Conductor connection25 -2.5mm²
ConnectionScrews
Degree of contamination3
Manufacturer part no.C146 10A010 002 1
Mating cycles=500
Number of pins10 + PE
SpecificationPin insert
Temperature range-40 - +100°C
Test current16/22A
Test voltage400V
50-3345
Conductor connection25 -2.5mm²
ConnectionScrews
Degree of contamination3
Manufacturer part no.C146 10A016 002 1
Mating cycles=500
Number of pins16 + PE
SpecificationPin insert
Temperature range-40 - +100°C
Test current16/22A
Test voltage400V
50-3346
Conductor connection25 -2.5mm²
ConnectionScrews
Degree of contamination3
Manufacturer part no.C146 10A024 002 1
Mating cycles=500
Number of pins24 + PE
SpecificationPin insert
Temperature range-40 - +100°C
Test current16/22A
Test voltage400V
50-3347
Conductor connection25 -2.5mm²
ConnectionScrews
Degree of contamination3
Manufacturer part no.C146 10B006 002 1
Mating cycles=500
Number of pins6 + PE
SpecificationSocket insert
Temperature range-40 - +100°C
Test current16/22A
Test voltage400V
50-3348
Conductor connection25 -2.5mm²
ConnectionScrews
Degree of contamination3
Manufacturer part no.C146 10B010 002 1
Mating cycles=500
Number of pins10 + PE
SpecificationSocket insert
Temperature range-40 - +100°C
Test current16/22A
Test voltage400V
50-3349
Conductor connection25 -2.5mm²
ConnectionScrews
Degree of contamination3
Manufacturer part no.C146 10B016 002 1
Mating cycles=500
Number of pins16 + PE
SpecificationSocket insert
Temperature range-40 - +100°C
Test current16/22A
Test voltage400V
50-3350
Conductor connection25 -2.5mm²
ConnectionScrews
Degree of contamination3
Manufacturer part no.C146 10B024 002 1
Mating cycles=500
Number of pins24 + PE
SpecificationSocket insert
Temperature range-40 - +100°C
Test current16/22A
Test voltage400V


Trustpilot