Christmas Opening Hours and Delivery Dates here

Amphenol FME2071A2-NT3G-50 FME Connector Nipple Plugto Nipple Plug

Order Code:

50-7580

Brand: Amphenol MPN: FME2071A2-NT3G-50 EAN-13: 2050000605895
Qty Unit Price (Ex VAT)
1+ £5.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 available to back orderBack-order availability date - 14/01/2026


  • Case material: Ni
  • Manufacturer part No.: FME2071A2-NT3G-50
  • Connector type: adaptor, straight
  • Type: FME2071A2-NT3G-50
  • Type A: FME plug
  • Impedance: 50 Ω
  • Type B: FME plug
  • Category: FME adaptor
  • Insulation material: Delrin
Impedance 50Ω
Plug construction Adapter
Specification Female plug to female plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot