Christmas Opening Hours and Delivery Dates here

Amphenol N1121A1-NT3G-1-50 N Series Straight Crimp Plug

Order Code:

50-7576

Brand: Amphenol MPN: N1121A1-NT3G-1-50 EAN-13: 2050000606274
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
90 available to back orderBack-order availability date - 14/01/2026

A high quality N series crimp plug from Amphenol.
  • Cable category: RG 58
  • Specification: Straight crimp plug
  • Impedance: 50Ω
  • Manufacturer part No.: N1121A1-NT3G-1-50
  • Material: Nickel-plated brass
  • Connection: Crimp
  • Maximum frequency: 11GHz
  • Insulation material: PTFE

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, October 28, 2015 | Question by: Rapid Customer | Product code: 50-7576
Q. are these suitable for outdoor use?
A. Hi Steve, thank you for your question. These do not have an IP rating however they can be used in outdoor environments but would possibly require either a cover or to be housed.

Reviews

Be the first to submit a review

Trustpilot