Amphenol N6121A1-NT3G-1-50 N Series Straight Crimp Socket

Order Code:

50-7578

Brand: Amphenol MPN: N6121A1-NT3G-1-50

Discontinued


A high quality N series crimp socket from Amphenol.
  • Cable category: RG 58
  • Impedance: 50Ω
  • Material: Nickel-plated brass
  • Specification: Straight crimp socket
  • Manufacturer part No.: N6121A1-NT3G-1-50
  • Maximum frequency: 11GHz
  • Connection: Crimp
  • Insulation material: PTFE

Reviews


Be the first to submit a review

Trustpilot