Christmas Opening Hours and Delivery Dates here

Amphenol TWX1141A1-NPB3G-89-95 Twinax Connector Straight Crimp Plug

Order Code:

50-7567

Brand: Amphenol MPN: TWX1141A1-NPB3G-89-95

Discontinued


These twin axial connectors from Amphenol are ideal for polarized connections like data lines, etc. The gold-plated contacts help to avoid interference.
  • Cable category: B 8227/B 89207
  • Category: Twinax connector
  • Connection: Crimp
  • Connector type: Plug, straight
  • Impedance: 95Ω
  • Insulation material: Polyamide
  • Manufacturer part No.: TWX1141A1-NPB3G-89-95
  • Material: Nickel-plated brass
  • Maximum frequency: 0.2GHz
  • Specification: Straight crimp plug

Trustpilot