Amphenol U1121A1-NPH3G-7-50 UHF Crimp Plug, Cable Mount

Order Code:

50-7588

Brand: Amphenol MPN: U1121A1-NPH3G-7-50

Discontinued


A cable mounting UHF plug from Amphenol.

The UHF connector is ideally suited to mobile applications and has very good electrical and mechanical characteristics. The interlocking teeth prevent the loosening and rotating of the connector due to vibrations.


  • Cable category: RG 213
  • Cable Ø: 7.4mm
  • Impedance: 50Ω
  • Connection: Crimp
  • Connector type: Plug, straight
  • Manufacturer part No.: U1121A1-NPH3G-7-50
  • Material: Brass, nickel plated

Reviews


Be the first to submit a review

Trustpilot