The Amprobe SM-20-A Sound Level Meter has been designed to meet the measurement requirements of safety Engineers, Health, Industrial safety offices and quality control in various environments. It offers two types of measurements: A weighting and C weight.
The A weighting is for general noise sound level and the C weighting is for measuring sound level of acoustic material control in various environments
Type | Sound level meter |
---|---|
Accuracy | ± 1.5 |
Dimensions | 200 x 55 x 38mm |
Frequency | 31.5 to 8000Hz |
Measurement Range | 30 to 130dB |
Power Supply | 9V |