Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The AD620ANZ is a low cost, high accuracy instrumentation amplifier that requires only one external resistor to set gains of up to 10,000. Packaged in a through hole DIL-8 case this device has low power requirements making it suitable for battery-powered, portable (or remote) applications.
Additional features such as high accuracy, low offset voltage and low offset drift further demonstrate the suitability of this device for applications such as: precision data acquisition systems, weighing scales and transducer interfaces. Furthermore, the low noise, low input bias current, and low power of the AD620 make it well suited for medical applications, such as ECG and noninvasive blood pressure monitors.
Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com
Bandwidth | 120kHz |
---|---|
Gain | 10,000 |
Number of Amplifiers | 1 |
Op Amp Type | AD620ANZ |
Operating Temperature Range | -40 to +85°C |
Package/Case | DIL-8 |
Supply Voltage | 2.3 to 18V |