Analog Devices REF01CPZ 10V Precision Ref

Order Code:

82-2001

Brand: Analog Devices MPN: REF01CPZ

Discontinued


This precision voltage reference has a 10V output voltage and is suitable for applications such as D/A and A/D converters, portable instrumentation and digital voltmeters.
  • DIL-8 Case
  • 0.3% Initial accuracy
  • Excellent temperature stability
  • Low noise
  • Low supply current
  • High load driving capability
  • No external components
  • Short circuit proof
  • 12 to 40V Input voltage
  • 1.4mA supply current
  • 8.5ppm/°C Temperature coefficient

Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com



Device REF01CPZ
Package DIL-8
Temperature Range -40 to +85°C
Voltage 10V

Reviews


Be the first to submit a review

Trustpilot