Analog Devices REF02CSZ Precision Voltage Ref 5V IC SMD SOIC8

Order Code:

82-1212

Brand: Analog Devices MPN: REF02CSZ

Discontinued


The REF02CSZ is a precision voltage regulator in a surface mounting SO-8 package. The voltage reference provides a stable 5V output that is adjustable over a 6% range but only minimally affects temperature stability. The low cost, low noise, low power performance of this device makes this voltage ref. An excellent choice where a stable voltage reference is required. Suitable applications include DACs and ADCs, portable instrumentation, and digital voltmeters.
  • Temperature voltage output 1.96mV/°C
  • Excellent temperature stability 8.5ppm/°C max.
  • Low noise 15µV max.
  • Low supply current 1.4mA max.
  • Wide input voltage range 7 to 40V
  • High load-driving capability 10mA
  • No external components
  • Short-circuit proof

Reviews


Be the first to submit a review

Trustpilot