Site: Industry
Currency: GBP    
Analog Devices TMP36GT9Z (TMP36) Temperature Sensor TO92

Analog Devices TMP36GT9Z (TMP36) Temperature Sensor TO92

Analog Devices
Order Code:

82-1005

Brand: Analog Devices MPN: TMP36GT9Z

Discontinued


The TMP36GT9Z is a precision, low voltage centigrade temperature sensor that provides a voltage output that is linearly proportional to the °C temperature. The sensor does not require any external calibration to provide typical accuracies of ±1°C at +25°C and ±2°C over the -40°C to +125°C temperature range.

The low output impedance of the device and its linear output and precise calibration simplify interfacing to temperature control circuitry and ADCs, and it is intended for single-supply operation from 2.7 to 5.5V maximum. The supply current runs well below 50µA, providing very low self-heating - less than 0.1°C in still air. In addition, a shutdown function is provided to cut the supply current to less than 0.5µA.

The TMP36 is specified from -40°C to +125°C and provides a 750mV output at 25°C, operating to 125°C from a single 2.7V supply. The sensor is functionally compatible with the LM50, with an output scale factor of 10mV/°C.
  • TO-92 Package
  • Low voltage operation (2.7 to 5.5V)
  • Calibrated directly in °C
  • 10mV/°C scale factor
  • Typical ±2°C accuracy over temperature
  • Typical linearity ±0.5°C
  • Stable with large capacitive loads
  • Specified -40°C to +125°C, operation to +150°C
  • Less than 50µA quiescent current
  • Shutdown current 0.5µA max
  • Low self-heating
  • Qualified for automotive applications

Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com



Type Precision temperature sensor
Temperature High +125°C
Temperature Low -40°C

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C