Ansmann 1001-0006-UK Powerline 8 NiMH Battery Charger 1-8 AA/AAA

Standard range
Order Code:

18-3979

Brand: Ansmann MPN: 1001-0006-UK EAN-13: 4013674019403
Qty Unit Price (Ex VAT)
1+ £45.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/02/2025

The Powerline 8 is an intelligent charger that can take 1-8 AA or AAA batteries. It has a charging current of 500mA with individual supervision of each battery. The charger offers multiple over charging protection per battery, auto cut-off function, trickle charging, LED charge state indicators, reverse polarity protection, faulty battery detection and alkaline battery detection.

In addition, the Powerline 8 has a 5V 1000mA USB socket for charging devices with USB connection e.g. mobile phones. Included is a 100-240V AC Power supply with UK and EU interchangeable plugs.


  • Intelligent charger with discharge function including USB charging socket
  • For 1-8 AA/AAA (NiMH/NiCd) batteries
  • Discharging of the batteries before charging is possible
  • Individual supervision of each battery
  • Bi-coloured LED indicators show the battery status for each charging slot
  • Multiple over-charging protection per battery
  • Automatic cut-off (-dV) and trickle charging
  • Faulty battery detection / accidental alkaline insertion detection
  • Reverse polarity protection
  • UK and EU interchangeable mains plugs
  • 3 year warranty
Type Plug-in
Battery Size AA, AAA
Chemistry NiCd, NiMH
Nominal Voltage 12V
Output Current 4A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, July 30, 2019 Question by: Rapid Customer | Product code: 18-3979
Q. Can you leave the batteries on charge until you need them. Is it possible to overcharge?
A. Hi Nicholas, thank you for your question. This charger will switch into a trickle charge mode once the batteries are fully charged. The unit should really be switched off, the batteries would hold charge once fully charged.


Thursday, December 3, 2015 Question by: Rapid Customer | Product code: 18-3979
Q. hi does the Ansmann power line 8 battery charger 18-3979 come with some rechargeable batteries ?
A. Hi Mark, thank you for your question. Batteries are not included.

Reviews


Be the first to submit a review

Trustpilot