Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Quattro intelligent high speed USB charger from Ansmann is a compact and space-saving universal charger with four USB ports. It is suitable for most devices that can be charged via USB. Thanks to its very low stand-by power consumption compared to other USB chargers, the Quattro is not only efficient, but is also economical to use.
Compared to conventional USB chargers, the 6.8A Quattro charger has intelligent charge control that provides protection from overloads and short-circuits. In addition, it automatically detects the device connected and uses the optimum charge current for it. This ensures that your device is automatically charged as quickly as possible.
Type | USB charger |
---|---|
Dimensions | 100 × 49 × 25mm |
Input Connector | 13A plug |
Nominal Voltage | 5V |
Output Connector | USB socket |
Output Current | 6.8A |
Output Voltage | 5V |
Power Rating | 34W |
Supply Voltage Range | 100 to 240V |