Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Ansmann 1001-0054-UK AC/DC USB CHARGER 8.0A 5 x USB Port

Order Code:  

18-4196

 
Brand: Ansmann MPN: 1001-0054-UK EAN-13: 4013674118137
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


An intelligent, feature-packed USB hub with five output ports. The charger has a maximum output of 8A and each individual port can provide a maximum of 2400mA. The performance and convenience of this device make it ideal for those with multiple USB devices that all need charging at once. Great for households, offices, workshops, laboratories, classrooms, etc.

Smart IC technology controls the charging outputs and ensures the highest charging current possible is delivered to devices. Smart IC also provides protection against overload and short-circuit. The switch-mode design of this hub allows it to be used worldwide, no matter what mains voltage and frequency is needed. Includes European mains lead fitted with UK adaptor plug.
  • Fast and safe charging of devices
  • Suitable for most USB devices
  • Protects your device as well as the charger from overload and short circuit
  • Automatic control of output voltage and current
  • Ideal for the whole family
  • Automatically detects and uses the highest possible charging current
  • Universal input
Type 5-Port USB hub
Height 27mm
Length 90mm
Nominal Voltage 5V
Output Current 8000mA

Reviews


Be the first to submit a review

Trustpilot