Ansmann 1001-0071 WiLine Smart Qi-Capable Wireless Charger

Order Code:

18-4229

Brand: Ansmann MPN: 1001-0071 EAN-13: 4013674134465

Discontinued


The WiLine Smart is a compact, wireless charger that uses inductive technology and has an integrated LED operating display. This wireless charger is compatible with all Qi-capable smartphones and Qi receivers. The included USB to micro-USB cable allows the charger to be operated with any USB charger as well as, for example, via the USB port on your laptop.

With Samsung end-devices, the operating display is designed to act as a status display, i.e. after charging is complete, the LED illuminates green.
  • 5W Power delivery
  • Universal operation
  • Includes Micro-USB to USB cable
  • Wireless charging
  • Dimensions 69 × 69 × 10mm
  • Includes instructions
  • Charge efficiency > 70%
  • Input voltage 5V DC
  • The ideal holiday or winter essential!
Type Inductive wireless charging
Nominal Voltage 5V

Questions


*Question functionality currently disabled


Friday, September 28, 2018 Question by: Rapid Customer | Product code: 18-4229
Q. Please can you specify the overall length of the supplied power lead.
A. Hi Phil, thank you for your question. This wireless charger is supplied with a 1 metre lead.

Reviews


Be the first to submit a review

Trustpilot