Christmas Opening Hours and Delivery Dates here

Ansmann 1400-0041 Camera Battery: Replaces NP-BX1 3.7V 1000mAh

Order Code:

01-2234

Brand: Ansmann MPN: 1400-0041
Qty Unit Price (Ex VAT)
1+ £22.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/12/2025

The Ansmann A-Son NP BX 1 camera battery is a reliable replacement for the original NP-BX1, offering 3.7 V and 1000 mAh capacity. It is ideal for use in digital cameras and camcorders, ensuring long-lasting power for photography and video recording. As a camcorder replacement battery, it serves as an excellent spare for extended shooting sessions.
Battery Size Non-standard rechargeable
Capacity 1000mAh
Chemistry Li-ion
Voltage 3.7V
Depth 30mm
Dim (W x H x D) 43 x 9 x 30 mm
Factory colour Black
Height 9mm
Rechargeable Yes
Replaces Original Battery NP-BX1
Type Camera battery
Width 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot