Christmas Opening Hours and Delivery Dates here

Ansmann 1400-0078 A-Son NP-F970 Camera Battery 7.4V 6600mAh Lithium-Ion

Order Code:

01-2247

Brand: Ansmann MPN: 1400-0078
Qty Unit Price (Ex VAT)
1+ £31.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/12/2025

Ansmann manufactures the A-Son NP-F970, a replacement camera battery with a capacity of 6600 mAh and a voltage of 7.4 V. This digital camera battery is ideal for use in camcorders and as a spare battery for extended shooting sessions. The Ansmann 1400-0078 model is a reliable choice for photographers and videographers seeking a durable power source.
Battery Size Non-standard rechargeable
Capacity 6600mAh
Chemistry Li-ion
Voltage 7.4V
Factory colour Black
Rack size 483 mm (19")
Rechargeable Yes
Replaces Original Battery NP-F970
Type Camera battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot