Christmas Opening Hours and Delivery Dates here

Ansmann 1600-0268-01 T600FRB LED Torch 620lm Water-Resistant Rechargeable

Order Code:

01-2347

Brand: Ansmann MPN: 1600-0268-01 EAN-13: 4013674193547
Qty Unit Price (Ex VAT)
1+ £32.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 03/02/2026

The Ansmann T600FRB is a rechargeable, monochrome LED torch with a brightness of 620 lumens and a battery life of 27 hours. Weighing just 142 grams, it is ideal for extended portable use. Suitable for various applications, it can be relied upon for outdoor activities or professional use.
Type Torch
(Ø) 32mm
Bulb Type LED (monochrome)
Dim (Ø x L) 32 mm x 122 mm
Factory colour Black
Illumination range (high) 165m
Illumination range (low) 50m
Illumination range (medium) 100m
IP Rating IPX4
Length 122mm
Light duration (high) 3h
Light duration (low) 20h
Light duration (max.) 27h
Light duration (medium) 4.7h
Luminous flux (high) 620lm
Luminous flux (low) 70lm
Luminous flux (medium) 260lm
Number of bulbs 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot