Ansmann 1700-0086 Power bank 2200mAh - Black

Order Code:

85-8021

Brand: Ansmann MPN: 1700-0086 EAN-13: 4013674133796

Discontinued


The Ansmann Power Bank 2.4 is a rechargeable Li-ion battery pack with a capacity of 2200mAh providing a useful extra power source for your USB-powered devices like mobile phones, tablets and portable computers.


  • Capacity: 2200mAh / 8.1Wh
  • Input: MicroUSB, 5V DC / max. 1000mA
  • Output: USB, 5V DC / max. 1000mA
  • Dimensions: 95 x 40 x 22mm
  • Ansmann type 1700-0086
Capacity 2200mAh
Current 1000mA
Voltage 5V

Reviews


Be the first to submit a review

Trustpilot