Christmas Opening Hours and Delivery Dates here

Ansmann 1700-0112 Powerbank 24Ah Type-C 18W PD

Order Code:

18-4233

Brand: Ansmann MPN: 1700-0112 EAN-13: 4013674158089

Discontinued


The Ansmann Power Bank 1700-0112 is a rechargeable Li-Polymer battery pack with a capacity of 24,000mAh providing a useful extra power source for your USB-powered devices like mobile phones, tablets and portable computers.


  • Capacity: 24Ah / 88.8Wh
  • Dimensions: 165 x 78.1 x 29.5mm
  • Inputs:
  • MicroUSB: 5V DC, max. 2A
  • Type C (PD): 5V DC, max. 2000mA / 9V DC, max. 2A / 12V DC, max. 2A
  • Outputs: (can be used simultaneously)
  • USB type A #1: 5V DC, max. 3A
  • USB type A #2: 5V DC, max. 3A / 9V DC, max. 2A / 12V DC, max. 1.5A
  • Type C (PD): 5V DC, max. 3A / 9V DC, max. 2A / 12V DC, max. 1.5A
  • Weight: 585g
  • Ansmann type 1700-0112
Capacity 3000mA
Voltage 5V

Trustpilot