Ansmann 2012-3002 ACS 310 P Traveller NiMH/NiCd Pack Charger

Order Code:

18-4117

Brand: Ansmann MPN: 2012-3002 EAN-13: 4013674014699

Discontinued


The Ansmann 2012-3002 is an ACS 310 P Traveller NiMH/NiCd Pack Charger. This charger will allow 3 to 10 cells of NiCd or NiMH in packs to be charged fully automatically up to a capacity of 32000mAh.

The microprocessor controlled charging guarantees an optimum charge and gentle care of the battery packs. Partly discharged batteries can be charged without the danger of overcharging due to the delta peak cut-off.

The switch mode power supplies include a selection of jack plugs for most applications. The charger includes reverse connect and a short-circuit protection. It will also highlight any problems with the pack using its faulty cells detection circuit.

As the chargers use a switch mode power supply you can use the ACS 310 P traveller worldwide with the included adapt0rs.


  • Universal AC mains input
  • 0°C to +40°C operation
  • Reverse polarity protected
  • 3 year warranty
  • Supplied with an output voltage of 3.6 to 12V DC @2.5A
  • Manufacturer's part: Ansmann 2012-3002



Reviews


Be the first to submit a review

Trustpilot