Ansmann 2019-3003 ACS310 Traveller NiMH/NiCd Pack Charger 3-10 Cells

Extended range
Order Code:

18-4116

Brand: Ansmann MPN: 2019-3003 EAN-13: 4013674010547
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/02/2025

The Ansmann 2019-3003 is an ACS 310 Traveller NiMH/NiCd Pack Charger. This charger will allow 3 to 10 cells of NiCd or NiMH in packs to be charged fully automatically up to a capacity of 10000mAh.

The microprocessor controlled charging guarantees an optimum charge and gentle care of the battery packs. Partly discharged batteries can be charged without the danger of overcharging due to the delta peak cut-off.

The switch mode power supplies include a selection of jack plugs for most applications. The charger includes reverse connect and a short-circuit protection. It will also highlight any problems with the pack using its faulty cells detection circuit.

As the chargers use a switch mode power supply you can use the ACS 310 traveller worldwide with the included adaptors.


  • Universal AC mains input
  • 0°C to +40°C operation
  • Reverse polarity protected
  • 3 year warranty
  • Supplied with an output voltage of 4.2 to 14V DC @ 800mA
  • Manufacturer's part: Ansmann 2019-3003
Type Battery charger
Battery Size Various
Chemistry NiCd, NiMH
Nominal Voltage 14V
Output Current 0.8A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot