Christmas Opening Hours and Delivery Dates here

Ansmann 2447-0107 Battery Pack 3x 18650 Li-ion 10.8V 3350mAh UN 38.3

Order Code:

01-2436

Brand: Ansmann MPN: 2447-0107 EAN-13: 4013674204649
Qty Unit Price (Ex VAT)
1+ £29.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 03/02/2026

The Ansmann 3S1P Battery pack combines three 18650 Li-ion cells, providing 10.8 V and 3350 mAh of energy. This non-standard rechargeable battery pack is prefabricated for industrial use, offering a reliable power solution. It is typically used in specialised equipment requiring high-grade rechargeable batteries.
Battery Size 18650
Capacity 3350mAh
Chemistry Li-ion
Voltage 10.8V
Dim (L x W x H) 70 x 57 x 20 mm
Height 20mm
Length 70mm
Misc Attribute 3S1P
Number of Cells 3
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Width 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot