Christmas Opening Hours and Delivery Dates here

Ansmann 2447-3055-02 7S4P Battery Pack 28x 18650 Li-ion 25.69V 11400mAh

Order Code:

01-2461

Brand: Ansmann MPN: 2447-3055-02 EAN-13: 4013674161294
Qty Unit Price (Ex VAT)
1+ £288.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 04/02/2026

The Ansmann 7S4P Battery Pack features a 28x 18650 Li-ion configuration, delivering 25.69 V and 11400 mAh, ideal for industrial applications. This non-standard rechargeable pack is known for its robust performance and reliability in demanding environments. Prefabricated and built for purpose, it serves well in powering portable devices and equipment requiring stable and high-capacity power sources.
Battery Size 18650
Capacity 11400mAh
Chemistry Li-ion
Voltage 25.69V
Dim (L x W x H) 127 x 127 x 74 mm
Height 74mm
Length 127mm
Misc Attribute 7S4P
Number of Cells 28
Rechargeable Yes
Special-purpose battery features Plug
Type Battery pack
Width 127mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot