Christmas Opening Hours and Delivery Dates here

Ansmann 5030791 maxE Rechargeable AA Battery NiMH 1300mAh Low Self-Discharge

Order Code:

01-2482

Brand: Ansmann MPN: 5030791
Qty Unit Price (Ex VAT)
1+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/12/2025

The Ansmann maxE HR06 AA battery is a rechargeable 1.2 V NiMH battery with a capacity of 1300 mAh. This reliable power source is ideal for high-drain devices such as cameras and toys. As a cost-effective and environmentally friendly option, it reduces waste by replacing single-use AA batteries.
Battery Size AA
Capacity 1300mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute maxE HR06
Rechargeable Yes
Type AA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot